153.6 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1E2-30NX153.600000

DigiKey Part Number
1473-SIT3372AC-1E2-30NX153.600000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-1E2-30NX153.600000
Description
MEMS OSC VCXO 153.6000MHZ LVPECL
Customer Reference
Detailed Description
153.6 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Absolute Pull Range (APR)
±370ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
92mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead Exposed Pad
Type
Supplier Device Package
6-PQFV (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
LVPECL
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$22.84000$22.84
10$19.85000$198.50
25$18.77480$469.37
50$18.00020$900.01
100$17.25860$1,725.86
250$16.32604$4,081.51
500$15.99528$7,997.64
Manufacturers Standard Package