
SIT3372AC-1E2-30NE70.656000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E2-30NE70.656000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E2-30NE70.656000 |
Description | MEMS OSC VCXO 70.6560MHZ LVPECL |
Customer Reference | |
Detailed Description | 70.656 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±70ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.84000 | $22.84 |
| 10 | $19.85000 | $198.50 |
| 25 | $18.77480 | $469.37 |
| 50 | $18.00020 | $900.01 |
| 100 | $17.25860 | $1,725.86 |
| 250 | $16.32604 | $4,081.51 |
| 500 | $15.99528 | $7,997.64 |

