
SIT3372AC-1B9-28NG148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B9-28NG148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B9-28NG148.351648 |
Description | MEMS OSC VCXO 148.351648MHZ |
Customer Reference | |
Detailed Description | 148.351648 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±35ppm |
Mfr | Absolute Pull Range (APR) ±110ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $16.72500 | $167.25 |
| 25 | $15.81760 | $395.44 |
| 50 | $15.16480 | $758.24 |
| 100 | $14.53960 | $1,453.96 |
| 250 | $13.75340 | $3,438.35 |
| 500 | $13.18794 | $6,593.97 |
| 1,000 | $13.16959 | $13,169.59 |

