155.52 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1B3-33NX155.520000

DigiKey Part Number
1473-SIT3372AC-1B3-33NX155.520000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-1B3-33NX155.520000
Description
MEMS OSC VCXO 155.5200MHZ LVPECL
Customer Reference
Detailed Description
155.52 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±345ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
92mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
LVPECL
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$17.42000$17.42
10$15.14000$151.40
25$14.31960$357.99
50$13.72860$686.43
100$13.16230$1,316.23
250$12.45052$3,112.63
500$11.93840$5,969.20
1,000$11.79302$11,793.02
Manufacturers Standard Package