
SIT3372AC-1B3-28NH10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B3-28NH10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B3-28NH10.000000 |
Description | MEMS OSC VCXO 10.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±145ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.42000 | $17.42 |
| 10 | $15.14000 | $151.40 |
| 25 | $14.31960 | $357.99 |
| 50 | $13.72860 | $686.43 |
| 100 | $13.16230 | $1,316.23 |
| 250 | $12.45052 | $3,112.63 |
| 500 | $11.93840 | $5,969.20 |
| 1,000 | $11.79302 | $11,793.02 |

