
SIT3372AC-1B2-25NE184.320000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B2-25NE184.320000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B2-25NE184.320000 |
Description | MEMS OSC VCXO 184.3200MHZ LVPECL |
Customer Reference | |
Detailed Description | 184.32 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±70ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.84000 | $22.84 |
| 10 | $19.84500 | $198.45 |
| 25 | $18.77000 | $469.25 |
| 50 | $17.99540 | $899.77 |
| 100 | $17.25390 | $1,725.39 |
| 250 | $16.32160 | $4,080.40 |
| 500 | $15.99044 | $7,995.22 |

