
SIT1618BER11-18E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BER11-18E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BER11-18E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.54000 | $4.54 |
| 10 | $3.95300 | $39.53 |
| 25 | $3.73800 | $93.45 |
| 50 | $3.58380 | $179.19 |
| 100 | $3.43540 | $343.54 |
| 250 | $3.24908 | $812.27 |
| 500 | $3.11490 | $1,557.45 |
| 1,000 | $2.98636 | $2,986.36 |
| 2,500 | $2.82473 | $7,061.83 |

