
SIT1618BE-83-XXE-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-83-XXE-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-83-XXE-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BE-83-XXE-12.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.21300 | $32.13 |
| 25 | $3.03840 | $75.96 |
| 50 | $2.91220 | $145.61 |
| 100 | $2.79190 | $279.19 |
| 250 | $2.64032 | $660.08 |
| 500 | $2.53120 | $1,265.60 |
| 1,000 | $2.42670 | $2,426.70 |
| 2,500 | $2.29528 | $5,738.20 |

