
SIT1618BE-73-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-73-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-73-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.33600 | $33.36 |
| 25 | $3.15400 | $78.85 |
| 50 | $3.02340 | $151.17 |
| 100 | $2.89840 | $289.84 |
| 250 | $2.74108 | $685.27 |
| 500 | $2.62784 | $1,313.92 |
| 1,000 | $2.51935 | $2,519.35 |
| 2,500 | $2.38291 | $5,957.27 |

