
SIT1618BE-72-33E-24.576000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-72-33E-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-72-33E-24.576000 |
Description | MEMS OSC XO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.32000 | $15.32 |
| 10 | $13.31900 | $133.19 |
| 25 | $12.59600 | $314.90 |
| 50 | $12.07600 | $603.80 |
| 100 | $11.57780 | $1,157.78 |
| 250 | $10.95136 | $2,737.84 |
| 500 | $10.50064 | $5,250.32 |
| 1,000 | $10.06909 | $10,069.09 |

