
SIT1618BE-38-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-38-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-38-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BE-38-33S-25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $3.62800 | $36.28 |
| 25 | $3.43080 | $85.77 |
| 50 | $3.28900 | $164.45 |
| 100 | $3.15280 | $315.28 |
| 250 | $2.98184 | $745.46 |
| 500 | $2.85862 | $1,429.31 |
| 1,000 | $2.74064 | $2,740.64 |
| 2,500 | $2.59228 | $6,480.70 |

