
SIT1618BE-22-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-22-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-22-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BE-22-18E-25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 10 | $5.33500 | $53.35 |
| 25 | $5.04560 | $126.14 |
| 50 | $4.83680 | $241.84 |
| 100 | $4.63690 | $463.69 |
| 250 | $4.38540 | $1,096.35 |
| 500 | $4.20446 | $2,102.23 |
| 1,000 | $4.03110 | $4,031.10 |
| 2,500 | $3.81314 | $9,532.85 |

