
SIT1618BE-18-XXN-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-18-XXN-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-18-XXN-27.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 4.7mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 8.5µA |
Voltage - Supply 2.5V ~ 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $3.62500 | $36.25 |
| 25 | $3.42840 | $85.71 |
| 50 | $3.28660 | $164.33 |
| 100 | $3.15050 | $315.05 |
| 250 | $2.97948 | $744.87 |
| 500 | $2.85644 | $1,428.22 |
| 1,000 | $2.73855 | $2,738.55 |
| 2,500 | $2.59030 | $6,475.75 |

