
SIT1618BE-11-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BE-11-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BE-11-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $14.58000 | $145.80 |
| 25 | $13.78800 | $344.70 |
| 50 | $13.21900 | $660.95 |
| 100 | $12.67380 | $1,267.38 |
| 250 | $11.98808 | $2,997.02 |
| 500 | $11.49488 | $5,747.44 |
| 1,000 | $11.02261 | $11,022.61 |

