
SIT1618BA-81-33N-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-81-33N-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-81-33N-30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $18.29500 | $182.95 |
| 25 | $17.30240 | $432.56 |
| 50 | $16.58880 | $829.44 |
| 100 | $15.90500 | $1,590.50 |
| 250 | $15.04532 | $3,761.33 |
| 500 | $14.42688 | $7,213.44 |
| 1,000 | $13.96158 | $13,961.58 |

