
SIT1618BA-73-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-73-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-73-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BA-73-33E-25.000000 Models |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $4.19400 | $41.94 |
| 25 | $3.96520 | $99.13 |
| 50 | $3.80160 | $190.08 |
| 100 | $3.64430 | $364.43 |
| 250 | $3.44652 | $861.63 |
| 500 | $3.30420 | $1,652.10 |
| 1,000 | $3.16786 | $3,167.86 |
| 2,500 | $2.99642 | $7,491.05 |

