
SIT1618BA-73-28E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-73-28E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-73-28E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BA-73-28E-25.000000 Models |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 2.8V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.37000 | $16.37 |
| 10 | $14.23300 | $142.33 |
| 25 | $13.46160 | $336.54 |
| 50 | $12.90580 | $645.29 |
| 100 | $12.37340 | $1,237.34 |
| 250 | $11.70408 | $2,926.02 |
| 500 | $11.22252 | $5,611.26 |
| 1,000 | $10.76138 | $10,761.38 |

