
SIT1618BA-72-18N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-72-18N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-72-18N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BA-72-18N-25.000000 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $4.58300 | $45.83 |
| 25 | $4.33440 | $108.36 |
| 50 | $4.15520 | $207.76 |
| 100 | $3.98340 | $398.34 |
| 250 | $3.76732 | $941.83 |
| 500 | $3.61182 | $1,805.91 |
| 1,000 | $3.46283 | $3,462.83 |
| 2,500 | $3.27550 | $8,188.75 |

