
SIT1618BA-23-33N-14.745600 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-23-33N-14.745600-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-23-33N-14.745600 |
Description | MEMS OSC XO 14.7456MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.36000 | $19.36 |
| 10 | $16.83200 | $168.32 |
| 25 | $15.91760 | $397.94 |
| 50 | $15.26100 | $763.05 |
| 100 | $14.63170 | $1,463.17 |
| 250 | $13.84060 | $3,460.15 |
| 500 | $13.27146 | $6,635.73 |
| 1,000 | $12.72652 | $12,726.52 |

