
SIT1618BA-22-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-22-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-22-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.15000 | $22.15 |
| 10 | $19.24600 | $192.46 |
| 25 | $18.20240 | $455.06 |
| 50 | $17.45160 | $872.58 |
| 100 | $16.73230 | $1,673.23 |
| 250 | $15.82812 | $3,957.03 |
| 500 | $15.17764 | $7,588.82 |
| 1,000 | $14.78114 | $14,781.14 |

