
SIT1618BA-12-XXS-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-12-XXS-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-12-XXS-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BA-12-XXS-25.000000 Models |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 2.25V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.76700 | $47.67 |
| 25 | $4.50800 | $112.70 |
| 50 | $4.32140 | $216.07 |
| 100 | $4.14280 | $414.28 |
| 250 | $3.91800 | $979.50 |
| 500 | $3.75628 | $1,878.14 |
| 1,000 | $3.60132 | $3,601.32 |
| 2,500 | $3.40651 | $8,516.27 |

