
SIT1618BA-12-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-12-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-12-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.45000 | $19.45 |
| 10 | $16.90700 | $169.07 |
| 25 | $15.98960 | $399.74 |
| 50 | $15.33000 | $766.50 |
| 100 | $14.69790 | $1,469.79 |
| 250 | $13.90320 | $3,475.80 |
| 500 | $13.33156 | $6,665.78 |
| 1,000 | $12.78415 | $12,784.15 |

