
SIT1602BIF31-XXE-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BIF31-XXE-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BIF31-XXE-25.000000 |
Description | MEMS OSC XO 25.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS, LVCMOS |
Mfr | Voltage - Supply 2.25V ~ 3.63V |
Series | Frequency Stability ±20ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.10000 | $4.10 |
| 10 | $3.55400 | $35.54 |
| 25 | $3.36160 | $84.04 |
| 50 | $3.22240 | $161.12 |
| 100 | $3.08920 | $308.92 |
| 250 | $2.92160 | $730.40 |
| 500 | $2.80090 | $1,400.45 |
| 1,000 | $2.68528 | $2,685.28 |
| 2,500 | $2.53988 | $6,349.70 |

