
SIT1602BC-82-33E-24.576000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-82-33E-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-82-33E-24.576000 |
Description | MEMS OSC XO 24.5760MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $3.30000 | $33.00 |
| 25 | $3.12000 | $78.00 |
| 50 | $2.99140 | $149.57 |
| 100 | $2.86760 | $286.76 |
| 250 | $2.71196 | $677.99 |
| 500 | $2.59990 | $1,299.95 |
| 1,000 | $2.49255 | $2,492.55 |
| 2,500 | $2.35757 | $5,893.93 |

