
SIT1602AI-83-33E-30.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-83-33E-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-83-33E-30.000000 |
Description | MEMS OSC XO 30.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-83-33E-30.000000 Models |
Category | Output HCMOS, LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.72400 | $27.24 |
| 25 | $2.57560 | $64.39 |
| 50 | $2.46900 | $123.45 |
| 100 | $2.36690 | $236.69 |
| 250 | $2.23848 | $559.62 |
| 500 | $2.14594 | $1,072.97 |
| 1,000 | $2.05731 | $2,057.31 |
| 2,500 | $1.94582 | $4,864.55 |

