
SIT1602AI-32-28E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-32-28E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-32-28E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-32-28E-12.000000 Models |
Category | Output HCMOS, LVCMOS |
Mfr | Voltage - Supply 2.8V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $2.08500 | $20.85 |
| 25 | $1.97240 | $49.31 |
| 50 | $1.89060 | $94.53 |
| 100 | $1.81240 | $181.24 |
| 250 | $1.71400 | $428.50 |
| 500 | $1.64314 | $821.57 |
| 1,000 | $1.57522 | $1,575.22 |
| 2,500 | $1.48983 | $3,724.57 |

