
SIT1602AI-21-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-21-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-21-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-21-33E-24.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $3.44900 | $34.49 |
| 25 | $3.26040 | $81.51 |
| 50 | $3.12580 | $156.29 |
| 100 | $2.99660 | $299.66 |
| 250 | $2.83396 | $708.49 |
| 500 | $2.71690 | $1,358.45 |
| 1,000 | $2.60472 | $2,604.72 |
| 2,500 | $2.46368 | $6,159.20 |

