
SIT1569AC-J3-33E-0032.700000 | |
|---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-33E-0032.700000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-33E-0032.700000 |
Description | MEMS OSC XO 32.7000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 32.7 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.6µA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.44300 | $24.43 |
| 25 | $2.31080 | $57.77 |
| 50 | $2.21500 | $110.75 |
| 100 | $2.12330 | $212.33 |
| 250 | $2.00800 | $502.00 |
| 500 | $1.92500 | $962.50 |
| 1,000 | $1.84547 | $1,845.47 |
| 2,500 | $1.74546 | $4,363.65 |

