
QUARTZ-GOLD-GW21-LTE4(EU) + ACC | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-GOLD-GW21-LTE4(EU)+ACC-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-GOLD-GW21-LTE4(EU) + ACC |
Description | QUARTZ-GOLD GIGABIT ROUTER 4G/3G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G GPS, LTE Router EU Carriers Ethernet, RS-232 |
Datasheet | Datasheet |
Category | Modulation or Protocol GPS, LTE |
Manufacturer Siretta Ltd | Frequency 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
Series | Applications General Purpose, LTE |
Packaging Box | Interface Ethernet, RS-232 |
Part Status Active | Sensitivity -160dBm |
Function Router | Data Rate (Max) 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $708.45500 | $7,084.55 |

