
WT41-A-AI56 | |
|---|---|
DigiKey Part Number | WT41-A-AI56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT41-A-AI56 |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | - | |
Mounting Type | Surface Mount | |
Package / Case | Module |

