MFR Recommended

SI4420-D1-FTR | |
|---|---|
DigiKey Part Number | SI4420-D1-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4420-D1-FTR |
Description | IC RF TXRX ISM<1GHZ 16TSSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Sensitivity -109dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2V ~ 5.4V |
Part Status Obsolete | Current - Receiving 11mA ~ 13mA |
DigiKey Programmable Not Verified | Current - Transmitting 13mA ~ 24mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Frequency | Supplier Device Package 16-TSSOP |
Data Rate (Max) 256kbps | Base Product Number |
Power - Output 8dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4463-C2A-GMR | Silicon Labs | 98,618 | 336-4346-1-ND | $13.06000 | MFR Recommended |


