
EFM32GG290F512G-E-BGA112 | |
|---|---|
DigiKey Part Number | EFM32GG290F512G-E-BGA112-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG290F512G-E-BGA112 |
Description | IC MCU 32BIT 512KB FLASH 112BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 112-BGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 112-BGA (10x10) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 112-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.82000 | $22.82 |
| 10 | $18.55600 | $185.56 |
| 25 | $17.22240 | $430.56 |
| 168 | $15.14857 | $2,544.96 |
| 336 | $14.60268 | $4,906.50 |
| 504 | $14.32687 | $7,220.74 |
| 1,008 | $13.92146 | $14,032.83 |

