
C8051F336-GMR | |
|---|---|
DigiKey Part Number | 336-4724-2-ND - Tape & Reel (TR) 336-4724-1-ND - Cut Tape (CT) 336-4724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F336-GMR |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F33x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (4x4) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 20-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.68000 | $16.68 |
| 10 | $13.54200 | $135.42 |
| 25 | $12.53440 | $313.36 |
| 100 | $11.31190 | $1,131.19 |
| 250 | $10.90980 | $2,727.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.83005 | $14,745.08 |



