
AMW006-EW2 | |
|---|---|
DigiKey Part Number | 1586-1023-ND |
Manufacturer | |
Manufacturer Product Number | AMW006-EW2 |
Description | MARLIN BRD FOR AMW006 |
Customer Reference | |
Detailed Description | AMW006 WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part AMW006 |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |

