


SCRH74B-100 | |
|---|---|
DigiKey Part Number | SCRH74B-100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH74B-100 |
Description | FIXED IND 10UH 1.84A 65 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.84 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91217 | $1,824.34 |

