Similar



SCRH5D28R-180 | |
|---|---|
DigiKey Part Number | SCRH5D28R-180-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH5D28R-180 |
Description | FIXED IND 18UH 1.76A 101.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1.76 A 101.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 101.5mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.244" W (6.30mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD6030-180-R | Eaton - Electronics Division | 0 | 283-SD6030-180-RTR-ND | $1.47774 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93442 | $1,868.84 |


