


PC-10-1000 | |
|---|---|
DigiKey Part Number | PC-10-1000-ND |
Manufacturer | |
Manufacturer Product Number | PC-10-1000 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-10-1000 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 10VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.60mm L x 36.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.27mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 2A, Series 1A | Weight 0.563 lb (255.37 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.44010 | $1,844.01 |

