Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 4.8A, Series 2.4A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 4.8A, Series 2.4A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

LP-20-2400

DigiKey Part Number
595-1326-ND
Manufacturer
Manufacturer Product Number
LP-20-2400
Description
PWR XFMR SEMI-TORO 48VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 4.8A, Series 2.4A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-20-2400 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
48VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
79.20mm L x 63.50mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.90mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 4.8A, Series 2.4A
Weight
1.4 lbs (635 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$48.47000$48.47
20$42.24600$844.92
40$40.90875$1,636.35
60$40.14467$2,408.68
100$39.20010$3,920.01
260$37.48750$9,746.75
Manufacturers Standard Package