



DPC-34-35 | |
|---|---|
DigiKey Part Number | 595-1151-ND |
Manufacturer | |
Manufacturer Product Number | DPC-34-35 |
Description | PWR XFMR LAMINATED 1.2VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.2VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 70mA, Series 35mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-34-35 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1.2VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 70mA, Series 35mA | Weight 0.188 lb (85.28 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.20000 | $18.20 |
| 10 | $16.40700 | $164.07 |
| 25 | $15.73640 | $393.41 |
| 50 | $15.24440 | $762.22 |
| 100 | $14.76600 | $1,476.60 |
| 300 | $14.03430 | $4,210.29 |
| 500 | $13.70514 | $6,852.57 |
| 1,000 | $13.26971 | $13,269.71 |

