
CH-50 | |
|---|---|
DigiKey Part Number | 595-1879-ND |
Manufacturer | |
Manufacturer Product Number | CH-50 |
Description | FIXED IND 1.4MH 50A 10 MOHM CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH Unshielded Inductor 50 A 10mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CH-50 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 6.374" L x 5.252" W (161.90mm x 133.40mm) |
Current Rating (Amps) | Height - Seated (Max) 5.374" (136.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $407.76000 | $407.76 |
| 10 | $342.69400 | $3,426.94 |

