
HL7688_1103055 | |
|---|---|
DigiKey Part Number | 1645-1015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL7688_1103055 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GLONASS, GPS, GNSS Transceiver Module Surface Mount |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Data Rate 10Mbps |
Series | Serial Interfaces UART, USB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular | Base Product Number |





