
MT1500GX | |
|---|---|
DigiKey Part Number | 3473-MT1500GX-ND |
Manufacturer | |
Manufacturer Product Number | MT1500GX |
Description | PWR XFMR 1500VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500VA Power Transformer 208V, 230V, 460V Primary 115V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 115V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 1500VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 208V, 230V, 460V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,408.48000 | $1,408.48 |

