
MT0750U | |
|---|---|
DigiKey Part Number | 3473-MT0750U-ND |
Manufacturer | |
Manufacturer Product Number | MT0750U |
Description | PWR XFMR 750VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750VA Power Transformer 200V, 230V, 400V, 460V Primary 230V, 115V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 200V, 230V, 400V, 460V | |
Voltage - Secondary (Full Load) | 230V, 115V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 750VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $774.11000 | $774.11 |

