
MT0500V | |
|---|---|
DigiKey Part Number | 3473-MT0500V-ND |
Manufacturer | |
Manufacturer Product Number | MT0500V |
Description | PWR XFMR 500VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500VA Power Transformer 208V, 240V, 480V, 600V Primary 120V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Secondary (Full Load) 120V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 500VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 208V, 240V, 480V, 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $597.18000 | $597.18 |

