
Category | Voltage - Secondary (Full Load) 9V |
Manufacturer Siemens | Center Tap No |
Series | Power - Max 250VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Voltage - Primary 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $537.61000 | $537.61 |

