LCE02C300024A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $948.00000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $1,244.96000
Datasheet
Contactor 3PST-NC (3 Form B) 30 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE02C300024A

DigiKey Part Number
3473-LCE02C300024A-ND
Manufacturer
Manufacturer Product Number
LCE02C300024A
Description
CONTACTOR,LTG,EH,N12,30A,3NC,0NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NC (3 Form B) 30 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
30 A
Manufacturer
Siemens
Switching Voltage
600VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 40°C
Mounting Type
Chassis Mount
Must Operate Voltage
20.4 VAC
Coil Voltage
24VAC
Contact Material
Silver Alloy
Contact Form
3PST-NC (3 Form B)
Coil Power
248VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE00C300024ASiemens03473-LCE00C300024A-ND$948.00000Parametric Equivalent
LCE01C300024ASiemens03473-LCE01C300024A-ND$1,244.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,849.62000$1,849.62
Manufacturers Standard Package