Parametric Equivalent
Parametric Equivalent

LCE02C008600A | |
|---|---|
DigiKey Part Number | 3473-LCE02C008600A-ND |
Manufacturer | |
Manufacturer Product Number | LCE02C008600A |
Description | CONTACTOR,LTG,EH,N12,30A,0NC,8NO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-NO (8 Form A) 30 A 575 ~ 600VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Mounting Type Chassis Mount | Contact Material Silver Alloy |
Coil Voltage 575 ~ 600VAC | Coil Power 248VA |
Contact Form 8PST-NO (8 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C008600A | Siemens | 0 | 3473-LCE00C008600A-ND | $1,772.04000 | Parametric Equivalent |
| LCE01C008600A | Siemens | 0 | 3473-LCE01C008600A-ND | $2,337.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,943.75000 | $2,943.75 |



