Parametric Equivalent
Parametric Equivalent

LCE01C006480A | |
|---|---|
DigiKey Part Number | 3473-LCE01C006480A-ND |
Manufacturer | |
Manufacturer Product Number | LCE01C006480A |
Description | CONTACTOR,LTG,EH,N1,30A,0NC,6NO, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 460 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 40°C |
Coil Voltage 460 ~ 480VAC | Contact Material Copper |
Contact Form 6PST-NO (6 Form A) | Coil Power 248VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C006480A | Siemens | 0 | 3473-LCE00C006480A-ND | $1,443.45000 | Parametric Equivalent |
| LCE02C006480A | Siemens | 0 | 3473-LCE02C006480A-ND | $2,507.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,029.85000 | $2,029.85 |



