Parametric Equivalent

LCE00C106347A | |
|---|---|
DigiKey Part Number | 3473-LCE00C106347A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C106347A |
Description | CONTACTOR,LTG,EH,OPEN,30A,1NC,6N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 7PST-6NO/1NC (6 Form A, 1 Form B) 30 A 347VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 40°C |
Mounting Type Chassis Mount | Must Operate Voltage 295 VAC |
Coil Voltage 347VAC | Contact Material Copper |
Contact Form 7PST-6NO/1NC (6 Form A, 1 Form B) | Coil Power 248VA |
Contact Rating (Current) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE01C106347A | Siemens | 0 | 3473-LCE01C106347A-ND | $2,121.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,612.18000 | $1,612.18 |


