LCE00C010240A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $2,943.75000
Datasheet
Contactor 10PST-NO (10 Form A) 30 A 230 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE00C010240A

DigiKey Part Number
3473-LCE00C010240A-ND
Manufacturer
Manufacturer Product Number
LCE00C010240A
Description
CONTACTOR,LTG,EH,OPEN,30A,0NC,10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor 10PST-NO (10 Form A) 30 A 230 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
30 A
Manufacturer
Siemens
Switching Voltage
600VAC - Max
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 40°C
Coil Voltage
230 ~ 240VAC
Coil Power
248VA
Contact Form
10PST-NO (10 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE01C010240ASiemens03473-LCE01C010240A-ND$2,943.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2,095.47000$2,095.47
Manufacturers Standard Package